342-090-521-204

Heilind Number:EDA342-090-521-204
Manufacturer:EDAC
Manufacturer Number:342-090-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-090-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-090-521-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it supports an amperage of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for a total of 90 positions. Its straight mount orientation and compact dimensions make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector ensures reliability in various environments. Perfect for board-to-board connections, it's a must-have component for your electronic projects.