342-094-520-203

Heilind Number:EDA342-094-520-203
Manufacturer:EDAC
Manufacturer Number:342-094-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-520-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With two rows of copper alloy contacts, it offers a high amperage of 3A, making it ideal for power transmission. The .1-inch pitch and .2-inch row spacing, along with 94 positions, enable seamless board-to-board connections. Designed for straight mounting orientation, it operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component.