342-094-541-208

Heilind Number:EDA342-094-541-208
Manufacturer:EDAC
Manufacturer Number:342-094-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-094-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:94
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-094-541-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any application. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, you can achieve secure and efficient board-to-board connections. Featuring a total of 94 positions, this connector offers ample room for your components. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees steadfast functionality even in challenging environments. Elevate your connectivity solutions with this essential component.