342-096-560-201

Card Edge Connector

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a double-row configuration, it offers a total of 96 positions for seamless integration. The Copper Alloy contact material ensures efficient power transmission, rated for up to 3A of current. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Perfect for demanding applications, it's a must-have in any connector toolkit. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-096-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-096-560-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: