342-098-521-202
Card Edge Connector
Enhance your PCB connectivity with this high-performance Card Edge Connector in striking green. With a reliable amperage rating of 3A, it ensures seamless power transmission for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting functionality even in demanding environments. Featuring two rows of precision-engineered Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers secure and efficient connections for up to 98 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB design with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-098-521-202 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 98 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-098-521-202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |