342-098-559-203

Heilind Number:EDA342-098-559-203
Manufacturer:EDAC
Manufacturer Number:342-098-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-098-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-098-559-203

Detailed Description

Enhance connectivity in your electronics with this Card Edge Connector. Featuring a vibrant Green color, it offers a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 98 positions, it provides ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, it's suitable for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup.