342-102-540-201
Card Edge Connector
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double row layout and 102 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for industrial or commercial use, this connector is a must-have for any PCB assembly project.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-102-540-201 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 102 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-102-540-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |