342-102-542-202
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for 102 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for efficient board-to-board connections in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 342-102-542-202 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 102 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA342-102-542-202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |