342-104-521-207

Heilind Number:EDA342-104-521-207
Manufacturer:EDAC
Manufacturer Number:342-104-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-521-207

Detailed Description

Enhance signal transmission in your electronic devices with this robust Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also boasts exceptional performance. With a current rating of 3 A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and fire resistance. The connector's two rows of Copper Alloy contacts, spaced at .1 inches with .2 inches between rows, provide secure and efficient connections. With a total of 104 positions, it offers ample connectivity options for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your projects with this essential component.