342-108-523-202

Heilind Number:EDA342-108-523-202
Manufacturer:EDAC
Manufacturer Number:342-108-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-108-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-108-523-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of contact points featuring Copper Alloy construction, it guarantees efficient power transfer at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing, along with 108 positions, provide ample room for secure board-to-board connections. Engineered for precision, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a variety of environments. Explore the possibilities with this essential component in the realm of PCB connectivity.