342-110-500-212

Heilind Number:EDA342-110-500-212
Manufacturer:EDAC
Manufacturer Number:342-110-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-500-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector ensures easy identification and organization in your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it offers reliable performance in various operating conditions. This connector boasts two rows of high-quality Copper Alloy contacts, providing efficient power and signal transmission. With a pitch of .1 inch and a row spacing of .2 inch, it facilitates precise and secure connections on your board. Offering 110 positions, it accommodates multiple components for seamless integration. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your design with this essential component, perfect for applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.