342-110-558-201

Heilind Number:EDA342-110-558-201
Manufacturer:EDAC
Manufacturer Number:342-110-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-110-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:110
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-110-558-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. Its dual-row configuration, with a total of 110 positions and a .1-inch pitch, allows for efficient data transfer. The contact material, made of robust Copper Alloy, guarantees long-lasting durability. Its right-angle mounting orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.