342-112-521-212

Heilind Number:EDA342-112-521-212
Manufacturer:EDAC
Manufacturer Number:342-112-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-112-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-112-521-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliable performance even in demanding environments. With a 3A amperage rating, it ensures efficient power transmission while its Copper Alloy contacts and .1-inch pitch deliver high conductivity. Boasting a double-row configuration with 112 positions, it offers ample connectivity options for your applications. Its straight mount orientation and .2-inch row spacing further facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Elevate your connectivity game with this essential component.