342-116-541-208

Heilind Number:EDA342-116-541-208
Manufacturer:EDAC
Manufacturer Number:342-116-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-116-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-116-541-208

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a contact rating of 3 A, it guarantees reliable power transmission. Crafted from high-quality Copper Alloy, the contacts provide optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise positioning on the board, accommodating a total of 116 positions across two rows. Whether for data or power transmission, this connector offers a secure and efficient solution. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity with this essential component in the realm of PCB connectors.