345-005-521-404

Heilind Number:EDA345-005-521-404
Manufacturer:EDAC
Manufacturer Number:345-005-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-521-404

Detailed Description

Enhance connectivity within your electronic devices with our Green Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance in any application. With a single row design and 5 positions, it offers efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for seamless integration onto PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is suited for various environments. Whether for personal projects or commercial use, our connector is a vital component for seamless electronic connections.