345-005-525-408

Heilind Number:EDA345-005-525-408
Manufacturer:EDAC
Manufacturer Number:345-005-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-525-408

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, this connector is both reliable and visually appealing. With a straight mount orientation and a single row design, it offers easy and efficient installation on your circuit board. The copper alloy contact material ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal signal transmission. Boasting five positions, it allows for multiple connections within your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connections with this dependable and versatile connector.