345-005-559-404

Heilind Number:EDA345-005-559-404
Manufacturer:EDAC
Manufacturer Number:345-005-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row layout with five positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in every connection. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your setup with this essential component for superior board-to-board connectivity.