345-006-521-607

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connections with our high-quality Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing for reliability in any application. With a compact design featuring a single row and six positions, it ensures efficient space utilization on your board. The copper alloy contacts guarantee optimal conductivity, while the 3A amperage rating supports dependable power transmission. Easily mountable in a straight orientation, it offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this dependable component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-607

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: