345-006-540-107

Heilind Number:EDA345-006-540-107
Manufacturer:EDAC
Manufacturer Number:345-006-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-540-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek design in a vibrant green hue, it not only adds a pop of color to your setup but also offers superior performance. Engineered with precision, this connector boasts a straight mount orientation, making it perfect for seamless integration onto your board. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, it ensures reliable and efficient power transmission. The 6-position layout, with a row spacing of .2 inches and a pitch of .1 inches, allows for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees resilience in various environments. Elevate your PCB assembly with this essential component, a must-have in any professional or DIY project.