345-006-541-602

Heilind Number:EDA345-006-541-602
Manufacturer:EDAC
Manufacturer Number:345-006-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-541-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 6 positions in a single row, facilitating efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable and safe operation even in demanding environments. With copper alloy contacts and a pitch of .1 inch, this connector guarantees optimal conductivity. Its straight mount orientation and compact design offer versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Perfect for a variety of applications, this green connector is a must-have for any electronic setup.