345-006-558-102

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a sleek right-angle mount orientation for easy installation. With a total of six positions and a single row layout, it offers ample space for your connections. The contact material, made of durable copper alloy, ensures reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees safety and performance. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Elevate your electronic projects with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-558-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: