345-006-559-458

Heilind Number:EDA345-006-559-458
Manufacturer:EDAC
Manufacturer Number:345-006-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-559-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and rugged Copper Alloy contacts, ensuring reliable power delivery. With a compact design and right-angle mount orientation, it saves space and allows for convenient installation in tight layouts. The connector offers six positions in a single row, with a .1-inch pitch and .2-inch row spacing for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments and applications. Upgrade your electronic systems with this durable and efficient connector.