345-007-524-478

Heilind Number:EDA345-007-524-478
Manufacturer:EDAC
Manufacturer Number:345-007-524-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-524-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-524-478

Detailed Description

Enhance your PCB connectivity with our Board To Board Green Connector, designed for high-performance applications. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in harsh environments. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. The single-row design with 7 positions allows for seamless integration, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. Operating within a wide temperature range of -40 to 105°C, it's suitable for various industrial settings. Trust in our Connector for robust and secure board-to-board connections.