345-008-523-404

Heilind Number:EDA345-008-523-404
Manufacturer:EDAC
Manufacturer Number:345-008-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-523-404

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connectors, featuring a straight mount orientation for seamless integration. Designed for optimal performance, these connectors offer a reliable amperage of 3A and are crafted from UL 94V-0 Thermoplastic Polyester housing material for durability. With a pitch of .1 inch and row spacing of .2 inch, they ensure precise connections across the board. The copper alloy contact material guarantees efficient signal transmission, while the single-row configuration with 8 positions allows for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Elevate your connectivity solutions with our high-quality Board To Board PCB Connectors.