345-008-544-688

Heilind Number:EDA345-008-544-688
Manufacturer:EDAC
Manufacturer Number:345-008-544-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-544-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-544-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. With a compact design and straight mount orientation, it seamlessly integrates into your setup. This connector offers 8 positions on a single row, with a .1-inch pitch and .2-inch row spacing, facilitating efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Elevate your connectivity game with this essential component.