345-009-521-488

Heilind Number:EDA345-009-521-488
Manufacturer:EDAC
Manufacturer Number:345-009-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-488

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 9 positions, ensuring efficient and reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly even in extreme conditions, it offers a wide temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.