345-009-521-602

Heilind Number:EDA345-009-521-602
Manufacturer:EDAC
Manufacturer Number:345-009-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-602

Detailed Description

Enhance your connection capabilities with our high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and a compact pitch of .1 inches, it offers efficient space utilization on your board. The Copper Alloy contacts provide reliable conductivity, while the Straight mount orientation facilitates easy installation. Offering 9 positions, this connector allows for versatile connectivity options. Whether you're working in extreme cold or hot environments, rest assured that this connector can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB design with this essential component, perfect for a wide range of applications in industries such as telecommunications, automotive, and more.