345-009-521-612

Heilind Number:EDA345-009-521-612
Manufacturer:EDAC
Manufacturer Number:345-009-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-612

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers optimal power transfer with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any setting. With one row and 9 positions, it's perfect for intricate PCB layouts. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice for your projects. Elevate your circuitry with this essential component.