345-010-523-108

Heilind Number:EDA345-010-523-108
Manufacturer:EDAC
Manufacturer Number:345-010-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-523-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation in a variety of environments. The copper alloy contact material guarantees optimal conductivity, while the 10-position design offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration on your board. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for both standard and challenging conditions. Upgrade your system with this green-colored connector, perfect for a wide range of applications in the technology and industrial sectors.