345-010-541-403

Heilind Number:EDA345-010-541-403
Manufacturer:EDAC
Manufacturer Number:345-010-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 10 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliable and secure connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your connectivity game with this essential component.