345-011-521-101

Heilind Number:EDA345-011-521-101
Manufacturer:EDAC
Manufacturer Number:345-011-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-101

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 11 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, combined with Copper Alloy contacts, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide array of applications. Upgrade your setup with this Straight-mount orientation connector and experience seamless connectivity like never before.