345-011-521-108

Heilind Number:EDA345-011-521-108
Manufacturer:EDAC
Manufacturer Number:345-011-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-108

Detailed Description

Enhance your PCB connections with our Green Card Edge Connector, designed for seamless integration on your electronic boards. Featuring 11 positions in a single row with a pitch of .1 inches, this connector ensures precise and reliable data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With a low amperage of 3A, it's ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both industrial and commercial use. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your connectivity solutions with this high-quality Board to Board PCB Connector.