345-011-524-188

Heilind Number:EDA345-011-524-188
Manufacturer:EDAC
Manufacturer Number:345-011-524-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-524-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-524-188

Detailed Description

Enhance connectivity within your electronic devices with this versatile green PCB connector. Designed for seamless integration, its straight mount orientation and single-row layout with 11 positions ensure efficient signal transmission. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliability in demanding environments. With a low amperage rating of 3A and a pitch of .1 inches, it's perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your systems with this essential component today.