345-011-541-102

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity with our green PCB connector, designed for seamless board-to-board integration. With an amperage of 3A and a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance in various applications. Featuring eleven positions and a compact .1-inch pitch, this connector offers high-density connectivity while maintaining efficient signal transfer. The copper alloy contact material guarantees robust and secure connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Elevate your PCB assembly with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-541-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: