345-011-542-678

Heilind Number:EDA345-011-542-678
Manufacturer:EDAC
Manufacturer Number:345-011-542-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-542-678

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for optimal performance, this connector features 11 positions in a single row, ensuring seamless and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for easy installation. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Copper alloy contacts provide excellent conductivity, while the straight mount orientation allows for secure attachment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this reliable and efficient component.