345-012-500-102

Heilind Number:EDA345-012-500-102
Manufacturer:EDAC
Manufacturer Number:345-012-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-500-102

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Featuring a sleek design in vibrant Green, this connector boasts 12 positions with a single row layout, perfect for streamlined installations. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable connectivity even in challenging environments. The Copper Alloy contacts guarantee efficient power transmission, with a low amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precision and flexibility in your PCB assembly. Its straight mount orientation makes it easy to integrate into your system, while the wide operating temperature range of -40 to 105°C ensures optimal performance. Upgrade your connectivity solutions with this essential component.