345-012-521-588

.100" (2.54mm) Pitch | Card Edge Connector

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color, ensuring both reliability and aesthetics. With 12 positions spread across 2 rows and a precise .1-inch pitch, it offers optimal connectivity for your electronic components. The contacts, made of robust Copper Alloy, guarantee efficient power transmission. Whether you're assembling circuit boards or industrial machinery, this connector, with a straight mount orientation and a wide operating temperature range of -40 to 105°C, is a versatile and dependable solution. Trust in its quality and precision for all your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-521-588

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: