345-012-523-104

Heilind Number:EDA345-012-523-104
Manufacturer:EDAC
Manufacturer Number:345-012-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-104

Detailed Description

Enhance your PCB connectivity with our 12-position board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Ideal for a variety of applications, this green connector is a must-have for your connectivity needs. Elevate your PCB designs with this high-quality component.