345-012-523-108

Heilind Number:EDA345-012-523-108
Manufacturer:EDAC
Manufacturer Number:345-012-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a single row with 12 positions, offering seamless integration for your electronic components. The housing material, UL 94V-0 Thermoplastic Polyester, ensures robust protection, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your system with this essential component for optimal performance.