345-012-525-212

Heilind Number:EDA345-012-525-212
Manufacturer:EDAC
Manufacturer Number:345-012-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers seamless integration with its two rows and 12 positions, ensuring optimal functionality for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connection solutions with this essential component.