345-012-541-807

Heilind Number:EDA345-012-541-807
Manufacturer:EDAC
Manufacturer Number:345-012-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance 12-position board-to-board connector in a vibrant green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy installation and optimal signal transfer. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Elevate your connection game with this essential component.