345-012-558-404

Heilind Number:EDA345-012-558-404
Manufacturer:EDAC
Manufacturer Number:345-012-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-558-404

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, it offers both durability and safety. With a single row and 12 copper alloy contact positions, this connector ensures reliable power and signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation enables flexible installation options. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this efficient and resilient component.