345-013-524-658

Heilind Number:EDA345-013-524-658
Manufacturer:EDAC
Manufacturer Number:345-013-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-524-658

Detailed Description

Enhance connectivity on your circuit board with this Green Card Edge Connector. Designed for optimal performance, it features 13 positions in a single row with a .1-inch pitch and .2-inch row spacing. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of Copper Alloy for reliable conductivity. With a straight mount orientation, this connector offers seamless integration into your PCB layout. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.