345-013-542-102

Heilind Number:EDA345-013-542-102
Manufacturer:EDAC
Manufacturer Number:345-013-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-013-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-013-542-102

Detailed Description

Enhance connectivity in your electronic applications with this Green Board To Board PCB Connector. Designed for seamless integration, it features a single row with 13 positions and a compact pitch of .1 inches, ideal for space-saving layouts. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a straight mount orientation and precise row spacing of .2 inches, installation is streamlined for efficiency. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial and commercial settings. Upgrade your PCB connections with this essential component, ensuring optimal signal transmission and longevity in your electronic systems.