345-015-520-108

Heilind Number:EDA345-015-520-108
Manufacturer:EDAC
Manufacturer Number:345-015-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-520-108

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, featuring a vibrant green color that stands out on your board. With a low amperage of 3A, it ensures efficient power transfer while maintaining safety. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering durability and fire resistance for added peace of mind. Copper Alloy contacts guarantee reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. With 15 positions across a single row, this connector accommodates multiple connections with ease. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures reliable performance in various environments. Elevate your PCB design with this essential component.