345-015-525-103

Heilind Number:EDA345-015-525-103
Manufacturer:EDAC
Manufacturer Number:345-015-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this durable connector features 15 positions in a single row, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures superior safety and reliability, even in tough operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise and stable connections are guaranteed. Crafted with Copper Alloy contacts, this connector offers optimal conductivity for seamless signal transmission. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential connector, a must-have for any electronics project.