345-015-525-158

Heilind Number:EDA345-015-525-158
Manufacturer:EDAC
Manufacturer Number:345-015-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-525-158

Detailed Description

Enhance your PCB connections with our 15-position board-to-board connector. Designed for seamless integration, this connector features a straight mount orientation for easy installation. Its durable UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision from copper alloy, it guarantees efficient conductivity. The .1-inch pitch and .2-inch row spacing offer compatibility with a wide range of devices. Elevate your connectivity solutions with this high-quality green connector.