345-015-541-101

Heilind Number:EDA345-015-541-101
Manufacturer:EDAC
Manufacturer Number:345-015-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-015-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-015-541-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 15 positions in a single row, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Crafted with copper alloy contacts, it ensures efficient power delivery with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Elevate your PCB designs with this premium connector.