345-016-521-204

Heilind Number:EDA345-016-521-204
Manufacturer:EDAC
Manufacturer Number:345-016-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and precision-machined copper alloy contacts, ensuring reliable signal transmission. With two rows and 16 positions, it offers ample connectivity options for your PCB assembly. The compact .1-inch pitch and .2-inch row spacing allow for efficient PCB layout, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environmental conditions. Elevate your device's performance with this essential connectivity solution.