345-016-540-101

Heilind Number:EDA345-016-540-101
Manufacturer:EDAC
Manufacturer Number:345-016-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-016-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-016-540-101

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board To Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions in a single row with a pitch of .1 inches, ensuring precise and secure mating. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment, with an impressive temperature range of -40 to 105 °C. Crafted with high-quality Copper Alloy contacts, it offers reliable current transfer at an amperage of 3A. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your electronic projects with this essential component, where performance meets convenience.